The Omron G6S-2F-TR DC12 BY OMZ is a DPDT relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 12VDC and a coil current of 11.7mA. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 2A at 60W/62.5VA and is rated for surface mount applications with a gull wing termination style. The relay has a non-latching construction and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |