
DPDT signal relay featuring a 2A contact current rating and 250VAC/220VDC voltage rating. Surface mount design with gull wing termination, this non-latching relay operates with a 24VDC coil voltage, 8.3mA coil current, and 2.88kΩ coil resistance. Offers a 4ms operate and release time, with gold/silver contact material. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2g |
| RoHS | Compliant |
