
The G6S-2F-TR-DC3 is a telecom relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a non-latching coil type and operates within a temperature range of -40°C to 85°C. The relay is designed for surface mount and has a termination type of gull wing. It is available in a package quantity of 800 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Omron G6S-2F-TR-DC3 technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
