DPDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This surface mount component offers a coil resistance of 178 Ohms and a power consumption of 140mW. With a 2A maximum current rating, it handles AC voltages up to 250V and DC voltages up to 220V. Operating within a temperature range of -40°C to 85°C, it provides 4ms operate and release times.
Checking distributor stock and pricing after the page loads.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |