The Omron G6S-2F-TR DC5 BY OMZ is a DPDT electromechanical relay with a 2 Form C contact arrangement. It has a 5V DC coil voltage and a maximum coil current of 28.1mA. The coil resistance is 178 ohms. The relay can switch up to 2A at 220V DC and 250V AC. It has a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching design and has an operate time of 4ms. It is suitable for surface mount applications and has a gull wing termination style. The operating temperature range is -40 to 85 degrees Celsius.
Omron G6S-2F-TR DC5 BY OMZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.