Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
