DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 5VDC non-latching coil with 40mA coil current, 125 Ohm coil resistance, and 200mW coil power. Surface mountable with gull wing termination, this relay offers 4ms operate and release times and operates within a -40°C to 85°C temperature range. Contact material includes gold and silver for reliable switching.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
