
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features a 12VDC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times. Constructed with gold and silver contact material, it operates within a -40°C to 85°C temperature range.
Omron G6S-2F-Y-TR-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6S-2F-Y-TR-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.