
DPDT signal relay with a 3VDC non-latching coil, drawing 66.7mA for 200mW power consumption. Features a 2A contact current rating with gold and silver contact material, capable of switching up to 250VAC or 220VDC. Surface mount termination with gull wing leads, offering 4ms operate and release times. Operating temperature range from -40°C to 85°C, RoHS compliant, and packaged in rail/tube.
Sign in to ask questions about the Omron G6S-2F-YDC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6S-2F-YDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-YDC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
