Omron G6S-2F5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6S-2F5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
