
DPDT signal relay featuring a 12VDC coil with 1.028kΩ resistance and 11.7mA current draw. Offers a 2A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to +85°C temperature range, with 4ms operate and release times. Designed for surface mount applications, this relay supports AC voltage ratings up to 250V and DC voltage ratings up to 220V.
Omron G6S-2G-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2G-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
