
The G6S-2G DC48 is a telecom relay with a DPDT throw configuration, designed for surface mount applications. It operates at a coil voltage of 48V and has a coil current rating of 4.2mA. The relay has a power consumption of 200mW and a maximum operating temperature range of -40°C to 85°C. It is compliant with lead-free standards and is available in a packaging quantity of 50 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |
