
DPDT signal relay featuring a 5VDC non-latching coil with 140mW power consumption and 28.1mA coil current. Offers a 2A contact current rating with gold and silver contact material, suitable for PCB termination. This surface mount relay operates within a -40°C to 85°C temperature range, with 4ms operate and release times, and is UL and CSA approved. Rated for 250VAC and 220VDC, this telecom relay is lead-free.
Omron G6S-2G-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.3mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.
