
The Omron G6S-2G-TR-DC5 is a telecom relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC or 250V AC. It has a non-latching coil type and operates at a maximum power consumption of 140mW. The relay is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Not Compliant |
