The G6S-2G-Y DC9 is a telecom relay with a non-latching coil type and a DPDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum current of 2A and a maximum voltage rating of 220V DC. It is also RoHS compliant and packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6S-2G-Y DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2G-Y DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
