The G6S-2G-Y-TRDC9 is a telecom relay with a contact current rating of 2A and a maximum voltage rating of 220V DC. It has a non-latching coil type and operates within a temperature range of -40°C to 85°C. The relay is surface mountable and features a gold and silver contact material. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 800 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6S-2G-Y-TRDC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2G-Y-TRDC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.