The Omron G6S-2GY-TR24DC is a non-latching DPDT relay with a 24V DC coil voltage and a maximum switching power of 60W. It features a surface mount package with 8 terminals and a termination style of J legs. The relay operates within a temperature range of -40 to 70°C and has a maximum switching current of 2A. It is designed for use in electromechanical applications and is part of the signal relay category.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |