The Omron G6S2FY5DC is a 2-pole relay with a contact current rating of 2A and a coil voltage of 5V. It features a non-latching coil type and a coil power of 200mW. The relay has a package type of SMD/SMT and is suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a lifespan of 1,000,000 hours.
Omron G6S2FY5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Release Time | 4ms |
| Series | G6S |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2FY5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.