Signal Relay, G6S Series, Non Latching, Dpdt, Smd, 2 A, 5 Vdc Rohs Compliant: Yes
Omron G6S2G5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| Termination | SMD/SMT |
| Width | 7.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.