
DPDT signal relay with a 2A contact current rating and gold/silver contact material. Features a 3V DC coil voltage, 200mW coil power, and 45 Ohm coil resistance. This through-hole mounted relay offers 4ms operate and release times, with a wide operating temperature range of -40°C to 70°C. It supports AC voltage ratings up to 250V and DC voltage ratings up to 220V.
Omron G6SK-2-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
