
DPDT signal relay with a 2A contact current rating and 5VDC coil voltage. Features a latching, dual-coil design with 200mW power consumption and 125 Ohm coil resistance. Contact material includes gold and silver, with a 250VAC and 220VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range.
Omron G6SK-2-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
