
DPDT signal relay with a 6VDC coil voltage and 2A contact current rating. Features gold and silver contact material, 250VAC/220VDC max voltage ratings, and a 200mW coil power consumption. Operates within a -40°C to 70°C temperature range with 4ms operate and release times. Through-hole mounting with PC pin termination, this RoHS compliant relay is suitable for telecom applications.
Omron G6SK-2 DC6 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2 DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
