The Omron G6SK-2-H DC5 is a DPDT latching double coil relay with a 2 Form C contact arrangement. It operates at a DC coil voltage of 5V and features a coil resistance of 125 ohms. The relay can switch up to 250V AC and 220V DC with a maximum switching current of 2A. It can handle a maximum switching power of 60W or 62.5VA. The relay is mounted through a hole and has a termination style of PC pin. It has a package type of DIP and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |