
DPDT signal relay featuring a 12V DC dual coil with latching functionality. Offers a 2A contact current rating, gold/silver contact material, and 250V AC / 220V DC voltage ratings. This through-hole mounted component has a 4ms operate and release time, 200mW power consumption, and operates within a -40°C to 70°C temperature range. DIP packaged and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
