
DPDT signal relay featuring a 12VDC dual-coil latching mechanism with 720 Ohm resistance and 16.7mA coil current. Offers a 2A contact current rating with gold and silver contact material, suitable for telecom applications. Surface mount design with gull wing termination, measuring 14.8x9.2x9.4mm. Operates within a -40°C to 70°C temperature range, with 4ms operate and release times. Rated for 250VAC and 220VDC.
Omron G6SK-2F-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
