
DPDT signal relay featuring a 24VDC coil with 12.5mA coil current and 300mW power consumption. Contact ratings include 2A maximum current and 250VAC/220VDC maximum voltage, with gold and silver contact material. This surface mount component offers a 4ms operate and release time, operating within a -40°C to 70°C temperature range.
Omron G6SK-2F-DC24 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
