
DPDT signal relay with a 9V DC dual-coil latching mechanism, featuring a 2A contact current rating and gold/silver contact material. This surface mount component offers a 250V AC and 220V DC maximum voltage rating, with operate and release times of 4ms. Operating across a -40°C to 70°C temperature range, it boasts a 200mW coil power consumption and is RoHS compliant.
Omron G6SK-2F DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
