Omron G6SK-2F-H-DC5 technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| Series | G6S(Standard type) |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-H-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
