DPDT signal relay with a 12VDC dual coil latching mechanism. Features a 2A contact current rating with gold/silver contact material, suitable for telecom applications. Operates within a -40°C to 70°C temperature range, offering 4ms operate and release times. Surface mountable with gull wing termination, packaged on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
