
DPDT signal relay featuring a 12VDC dual-coil latching mechanism. Offers a 2A contact current rating with gold/silver contact material for reliable switching. Surface mountable with gull wing termination, this RoHS compliant relay operates within a -40°C to 70°C temperature range. Coil specifications include 1.03kΩ resistance and 140mW power consumption.
Omron G6SK-2F-HDC12 technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-HDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
