
DPDT signal relay featuring a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. This surface mount component operates with a 24VDC dual coil, latching type, consuming 200mW with an 8.3mA coil current and 2.88kR coil resistance. Contact material includes gold and silver, with operate and release times of 4ms. The relay is RoHS compliant and lead-free, suitable for operation between -40°C and 70°C.
Omron G6SK-2F-HDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-HDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.