
DPDT signal relay with a 2A contact current rating and 250V AC / 220V DC voltage rating. Features a 5V DC dual coil latching mechanism with 40mA coil current and 200mW coil power. Surface mountable with gull wing termination, this relay offers a 4ms operate and release time. Constructed with gold and silver contact material, it operates within a -40°C to 70°C temperature range.
Omron G6SK-2F-TR-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2F-TR-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
