
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features a 5VDC dual coil latching mechanism with 200mW power consumption and 125 Ohm coil resistance. Gold and silver contact material ensures reliable switching. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and offers 4ms operate and release times.
Sign in to ask questions about the Omron G6SK-2FDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6SK-2FDC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2FDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.