
The Omron G6SK-2FDC6 is a dual coil latching relay with a contact current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 70°C and consumes 200mW of power. The relay is surface mountable and features a DPDT throw configuration. It is compliant with RoHS regulations and is available in a packaging quantity of 50 units per rail or tube.
Omron G6SK-2FDC6 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2FDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
