
DPDT signal relay featuring a 24VDC dual-coil latching coil with 8.3mA current and 200mW power consumption. This surface-mount component offers a 2A contact current rating with gold/silver contact material, suitable for telecom applications. Operating across a wide temperature range of -40°C to 70°C, it boasts 4ms operate and release times. The relay supports up to 250VAC and 220VDC maximum voltage ratings and is RoHS compliant.
Omron G6SK-2G-H DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2G-H DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
