
DPDT signal relay featuring a 3VDC dual-coil latching mechanism. Offers a 2A contact current rating with gold and silver contact material. Designed for PCB mounting with solder termination, this relay operates within a -40°C to 70°C temperature range and has a 200mW power consumption. RoHS compliant and lead-free, it provides 4ms operate and release times.
Omron G6SK-2GDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK-2GDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
