
OMRON ELECTRONIC COMPONENTS G6SK2F24DC Signal Relay, G6S Series, DPDT, 24 VDC, 2 A, SMD, Latching Dual Coil
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |