The G6SU-2-3DC5 is a telecom relay with a latching, single coil design, rated for 5V and 20mA. It features a gold and silver contact material and a DPDT throw configuration. The relay operates within a temperature range of -40°C to 85°C and has an operate time and release time of 4ms each. It is available in a through hole package and is terminated with PC pins.
Omron G6SU-2-3DC5 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2-3DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.