
DPDT signal relay with a 5V DC coil voltage, 2A contact current rating, and gold/silver contact material. Features a 100mW coil power, 250 Ohm coil resistance, and 4ms operate/release times. This through-hole mounted component offers 250VAC and 220VDC maximum voltage ratings, operates within a -40°C to 85°C temperature range, and is packaged in a DIP case.
Omron G6SU-2-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
