
The G6SU-2-DC6 is a telecom relay with a latching, single coil design. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 220V DC and 250V AC. The relay has a contact current rating of 2A and a coil power consumption of 100mW. It is available in a through hole mount package and is part of the G6S series.
Omron G6SU-2-DC6 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
