
DPDT signal relay featuring a latching, single coil design with a 12VDC coil voltage and 100mW power consumption. This through-hole mounted component offers a 2A contact current rating with gold and silver contact material, suitable for telecom applications. Operating across a wide temperature range of -40°C to 85°C, it boasts a 250VAC and 220VDC maximum voltage rating. The relay provides a 4ms operate and release time, with a 1.44kR coil resistance and 8.3mA coil current.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
