
DPDT signal relay with a 12V DC coil voltage, 2A contact current rating, and gold/silver contact material. Features a 100mW coil power, 1.44kR coil resistance, and operates within a -40°C to 85°C temperature range. Surface mountable with gull wing termination, this relay offers 4ms operate and release times and is RoHS compliant.
Omron G6SU-2F DC12 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2F DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
