DPDT signal relay featuring a 3VDC single-coil latching mechanism with 100mW coil power and 33.3mA coil current. This surface-mount component offers a 2A contact current rating with gold/silver contact material, suitable for telecom applications. It operates within a -40°C to 85°C temperature range and provides 4ms operate and release times. Termination is via gull wing, and it supports AC voltage ratings up to 250V and DC voltage ratings up to 220V.
Omron G6SU-2F-DC3 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2F-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.