
DPDT signal relay featuring a 5VDC latching coil with 250 Ohm resistance and 20mA current draw. Offers 2A contact current rating with gold and silver contact material, suitable for up to 250VAC or 220VDC. Surface mountable with gull wing termination, this telecom relay has a 4ms operate and release time, operating within a -40°C to 85°C temperature range. Power consumption is 100mW.
Omron G6SU-2F-DC5 technical specifications.
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2F-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
