The Omron G6SU-2F-TR DC3 relay is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a rail or tube format. The relay has a maximum voltage rating of 220V DC and 250V AC. It is not radiation hardened and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |