DPDT signal relay with 2 Form C contacts, designed for surface mounting with gull wing termination. Features a 5VDC coil voltage, 20mA coil current, and 250 Ohm coil resistance, with a maximum pick-up voltage of 3.75VDC. Capable of switching up to 2A at 250VAC or 220VDC, with a maximum switching power of 60W or 62.5VA. Operates within a temperature range of -40°C to 85°C, offering a 4ms operate time.
Checking distributor stock and pricing after the page loads.
Omron G6SU-2F-TR DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |