
DPDT signal relay with a 2A contact current rating and gold/silver contact material. Features a 24V DC latching, single coil with 6.3mA coil current and 150mW power consumption. Operates within a -40°C to 70°C temperature range, offering 4ms operate and release times. Surface mountable with gull wing termination, supplied on tape and reel.
Omron G6SU-2F-TRDC24 technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2F-TRDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
