OMRON ELECTRONIC COMPONENTS G6SU212DC Signal Relay, G6S Series, DPDT, 12 VDC, 2 A, Through Hole, Latching Single Coil
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |