Electromechanical Relay 4.5VDC 56Ohm 0.5A SPDT(22.2x11.6x9.2)mm SMD High Frequency Relay
Omron G6WK-1FR DC4.5 technical specifications.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| DC Coil Voltage | 4.5V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 80mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 56Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.