This high frequency SPDT relay has a maximum current rating of 0.5A and a DC coil voltage of 9V. It features a gull wing termination style and a surface mount package. The relay operates between -40°C and 70°C and has a maximum switching voltage of 30V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |